John Guest PM Series Straight Threaded Adaptor, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 704-2815
- Mfr. Part No.:
- PM011004E
- Manufacturer:
- John Guest
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR141.34
Bag(s) | Per Bag | Per Unit* |
1 - 14 | MYR141.34 | MYR28.268 |
15 - 24 | MYR138.38 | MYR27.676 |
25 + | MYR134.23 | MYR26.846 |
*price indicative |
- RS Stock No.:
- 704-2815
- Mfr. Part No.:
- PM011004E
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Straight Adaptor - Male Thread
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | PM |
Thread Material | Acetal Copolymer |
Maximum Operating Pressure | 10 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |