- RS Stock No.:
- 299-4064
- Manufacturer:
- RS PRO
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR16.658
Units | Per Unit | Per Pack* |
5 - 120 | MYR16.658 | MYR83.29 |
125 - 620 | MYR16.192 | MYR80.96 |
625 + | MYR13.326 | MYR66.63 |
*price indicative |
- RS Stock No.:
- 299-4064
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Elbow Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Swivel Connection | No |
Maximum Operating Pressure | 15 bar |
Maximum Operating Temperature | +70°C |
Angle | 90° |
Minimum Operating Temperature | -18°C |
Standards Met | RoHS Compliant |