Legris Brass Pipe Fitting, Straight Compression Stud Fitting, Male Metric M8x1.25 4mm
- RS Stock No.:
- 281-7035
- Mfr. Part No.:
- 6105 04 57
- Manufacturer:
- Legris
Price 1 Box of 10
MYR782.39
Temporarily out of stock - back order for despatch 16/12/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR782.39 | MYR78.239 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male BSPT 1/8in 4mm
- Legris Brass Pipe Fitting Male Metric M8x1mm M8mm 4mm
- Legris Brass Pipe Fitting Male Metric 4mm
- Legris Brass Pipe Fitting Male Metric M5X0.8 4mm
- Legris Brass Pipe Fitting Male NPT 1/16in 4mm
- Legris Brass Pipe Fitting Male BSPT 1/4in
- Legris Brass Pipe Fitting Male BSPT 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPT 3/8in 12mm