Legris Brass Pipe Fitting, Straight Push Fit Adapter 1in BSPT 1in 32mm
- RS Stock No.:
- 281-3242
- Mfr. Part No.:
- 0123 32 34
- Manufacturer:
- Legris
Price 1 Box of 5**
MYR1,012.10
Temporarily out of stock - back order for despatch 19/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR1,012.10 | MYR202.42 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male 1in to Male BSPT 1in
- Legris Brass Pipe Fitting Male 1in to Male BSPT 3/4in
- Legris Brass Pipe Fitting Male 1in BSPP 1/2in
- Legris Brass Pipe Fitting Male R 1in to Male 25mm
- Legris Brass Pipe Fitting, Straight Push Fit Compression Olive...
- Legris Brass Pipe Fitting Male BSPT 1/4in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 1/8in to Male BSPT
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm