Legris Brass Pipe Fitting, Straight Push Fit Compression Olive, Male NPT 1/4in 1/4in 8mm
- RS Stock No.:
- 281-3204
- Mfr. Part No.:
- 0105 08 14
- Manufacturer:
- Legris
Price 1 Box of 10**
MYR368.84
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Box(es) | Per Box | Per Unit** |
---|---|---|
1 + | MYR368.84 | MYR36.884 |
**price indicative
Related links
- Legris Brass Pipe Fitting Male NPT 1/4in 1/4in 6mm
- Legris Brass Pipe Fitting Male NPT 1/8in 1/8in 6mm
- Legris Brass Pipe Fitting Female BSPP 1/4in BSPP 1/4in 8mm
- Legris Brass Pipe Fitting Male BSPP G3/4in 3/4in 8mm
- Legris Brass Pipe Fitting Male 1/4in to Male BSPT 1/4in
- Legris Brass Pipe Fitting Male BSPT 3/4in BSPT 22mm
- Legris Brass Pipe Fitting Male BSPP 1/4in 1/4in 10mm
- Legris Brass Pipe Fitting Male BSPT 1/4in to Male BSPT