Recently searched

    Norgren PNEUFIT 10 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style,

    Subtotal (1 pack of 5 units)**

    MYR178.69

    Add to Basket
    Select or type quantity
    55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 +MYR35.738MYR178.69

    **price indicative

    RS Stock No.:
    259-5266
    Mfr. Part No.:
    102470628
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Connector A

    G 1/4 Male

    Connector B

    Push In 6 mm

    Pneumatic Fitting Type

    Straight Threaded Adaptor

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    G 1/4 Male

    Manufacturer Series

    PNEUFIT 10

    Inlet Port

    G 1/4 Male

    Model Number p

    10247

    Number of Inlet Ports

    1

    Outlet Port

    Push In 6 mm

    Number of Outlet Ports

    1

    Thread Material

    Nickel Plated Brass

    Maximum Operating Pressure

    18 bar

    Minimum Operating Temperature

    -20°C

    Maximum Operating Temperature

    +80°C

    Body Material

    Nickel Plated Brass

    Standards Met

    ISO

    Related links