Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 259-5210
- Mfr. Part No.:
- 101251028
- Manufacturer:
- Norgren
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR32.562
Units | Per Unit | Per Pack* |
5 + | MYR32.562 | MYR162.81 |
*price indicative |
- RS Stock No.:
- 259-5210
- Mfr. Part No.:
- 101251028
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IMI Norgren Pneumatic Fitting, Push-In Tube-To-Thread Type, Nickel-Plated Brass Body - PNEUFIT 10 Series - 101251028
Want a well-connected pneumatic system? This straight pneumatic fitting from IMI Norgren is worth knowing about. To transport air between your components, push a 10mm-wide tube into one end and use the threaded side to attach a compatible device. An integrated O-ring seals the deal by preventing leaks and reliably maintaining pressure. Tough conditions pose no problem for this hardy product, which withstands temperatures in a range between -20°C and +80°C.
Features & Benefits
• Standard R1/4 thread is compatible with commonly used connecting components
• Nickel-plated brass body resists rusting, so is safe for use in humid work areas
• Broad operating pressure range from -0.9 to 18 bar means it's a flexible piece of kit
• Built-in collet to ensure a secure connection that won't wiggle loose
• Lightweight unit at just 20g, so it's easy to handle
• Nickel-plated brass body resists rusting, so is safe for use in humid work areas
• Broad operating pressure range from -0.9 to 18 bar means it's a flexible piece of kit
• Built-in collet to ensure a secure connection that won't wiggle loose
• Lightweight unit at just 20g, so it's easy to handle
Applications
• HVAC machinery
• Food production
• Robotic technology
• Food production
• Robotic technology
Can I mount this product in tight spaces?
Yes, you can. This product has a space-saving length of 34mm along with an internal hexagon design, which allows for easy assembly when you don't have much elbow room.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Chemical Resistant | No |