Recently searched

    Norgren PNEUFIT 10 Series Straight Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded Connection Style, 10029

    Subtotal (1 pack of 5 units)**

    MYR392.12

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 +MYR78.424MYR392.12

    **price indicative

    RS Stock No.:
    259-5169
    Mfr. Part No.:
    100290800
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Norgren

    Connector A

    Push In 8 mm

    Connector B

    Push In 8 mm

    Pneumatic Fitting Type

    Straight Threaded Adaptor

    Connection Style

    Threaded

    Manufacturer Series

    PNEUFIT 10

    Inlet Port

    Push In 8 mm

    Number of Inlet Ports

    1

    Model Number p

    10029

    Outlet Port

    Push In 8 mm

    Number of Outlet Ports

    1

    Body Material

    Nickel Plated Brass

    Minimum Operating Temperature

    -20°C

    Maximum Operating Pressure

    18 bar

    Mounting Hole Diameter

    8mm

    Maximum Operating Temperature

    +80°C

    Angle

    Straight

    Related links