- RS Stock No.:
- 222-3823
- Mfr. Part No.:
- M-5HL-4
- Manufacturer:
- SMC
165 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR21.58
Units | Per Unit | Per Pack* |
5 - 25 | MYR21.58 | MYR107.90 |
30 - 120 | MYR21.27 | MYR106.35 |
125 + | MYR21.012 | MYR105.06 |
*price indicative |
- RS Stock No.:
- 222-3823
- Mfr. Part No.:
- M-5HL-4
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Hose Elbow
Elbows for connecting another pipe fitting at an angle of 45° or 90°.
Primary connection M5
The SMC miniature fittings is made from electroless nickel plated.
Fluid air, water
Ambient and fluid temperature -5 to 60 °C
Ambient and fluid temperature -5 to 60 °C
Threaded Adaptors & Accessories
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Barbed 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 Male |
Manufacturer Series | M |
Maximum Operating Pressure | 1.5 MPa |
Angle | 90° |
Body Material | Nickel Plated Brass |
Swivel Connection | No |