- RS Stock No.:
- 218-0564
- Mfr. Part No.:
- C02470828
- Manufacturer:
- Norgren
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 10
MYR196.39
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR196.39 | MYR19.639 |
5 - 9 | MYR192.46 | MYR19.246 |
10 + | MYR188.53 | MYR18.853 |
*price indicative |
- RS Stock No.:
- 218-0564
- Mfr. Part No.:
- C02470828
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
The IMI Norgren 90° swivel elbow adaptor from pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.
Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Nickel plated brass components provide corrosion and contamination resistance and an extended life
Immediate quality sealing using silicone free U-packing
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connection Style | Threaded-to-Tube |