Recently searched

    Norgren Pneufit C Series Threaded-to-Tube, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR98.84

    Add to Basket
    Select or type quantity
    32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 - 4MYR98.84MYR9.884
    5 - 9MYR97.45MYR9.745
    10 +MYR95.49MYR9.549

    **price indicative

    RS Stock No.:
    218-0543
    Mfr. Part No.:
    C02250828
    Manufacturer:
    Norgren
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Norgren

    Connector A

    G 1/4 Male

    Connector B

    Push In 8 mm

    Pneumatic Fitting Type

    Threaded-to-Tube

    Connection Style

    Threaded-to-Tube

    Threaded Connection

    G 1/4 Male

    Manufacturer Series

    Pneufit C

    Inlet Port

    G 1/4 Male

    Number of Inlet Ports

    1

    Outlet Port

    Push In 8 mm

    Number of Outlet Ports

    1

    Thread Material

    Nickel Plated Brass

    Chemical Resistant

    No

    Angle

    Straight

    Body Material

    PBT

    Finish

    Nickel Plated

    Maximum Operating Temperature

    +60°C

    Maximum Operating Pressure

    10 bar

    Mounting Type

    Inline

    Minimum Operating Temperature

    -20°C

    Related links