- RS Stock No.:
- 215-0295
- Mfr. Part No.:
- 6304 16 12
- Manufacturer:
- Legris
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 5)
MYR218.066
Units | Per Unit | Per Pack* |
---|---|---|
5 + | MYR218.066 | MYR1,090.33 |
*price indicative
- RS Stock No.:
- 215-0295
- Mfr. Part No.:
- 6304 16 12
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris unequal tee can be easily installed into pneumatic installations as there is no need for tools with the push in technology. Full flow in pneumatic installations is achieved with the gripping ring which does not distort the tube and a seal is pr
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Manufacturer Series | LF6300 LIQUIfit |
Food Grade | No |
Chemical Resistant | No |