Legris LF3600 Series
- RS Stock No.:
- 215-0216
- Mfr. Part No.:
- 3636 06 13
- Manufacturer:
- Legris
Subtotal (1 pack of 10 units)**
MYR964.62
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR96.462 | MYR964.62 |
**price indicative
- RS Stock No.:
- 215-0216
- Mfr. Part No.:
- 3636 06 13
- Manufacturer:
- Legris
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legris | |
Threaded Connection | G 1/4 Female | |
Manufacturer Series | LF3600 | |
Body Material | Nickel Plated Brass | |
Mounting Hole Diameter | 15mm | |
Select all | ||
---|---|---|
Brand Legris | ||
Threaded Connection G 1/4 Female | ||
Manufacturer Series LF3600 | ||
Body Material Nickel Plated Brass | ||
Mounting Hole Diameter 15mm | ||
Related links
- Legris LF3600 Series Female Bulkhead Connector
- Legris LF3600 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Threaded Connection Style
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series
- Legris LF3600 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style