Norgren PNEUFIT Series Elbow Threaded Adaptor, R 1/4 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2423
- Mfr. Part No.:
- 101471228 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2423
- Mfr. Part No.:
- 101471228 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Threaded-to-Tube Elbow Adaptor, R1/4 Thread to Push-In 12mm - PNEUFIT Series - 101471228
Securely link pipes and hoses in your pneumatic system with this IMI Norgren threaded-to-tube elbow adaptor. One end has an R1/4 male thread and the other end has a 12mm push-in connector, for easy compatibility. It's made of tough nickel-plated brass that's resistant to corrosion so can withstand the demands of industrial use. It swivels 360° and has a 90° bend, so it's suitable for installation in awkward setups. Thanks to a wide operating temperature range of -20°C to +80°C, you can rely on it for safe industrial use. To ensure a secure and leak-proof fit, the adaptor has O-ring seals. Units like this one are frequently used to help carry water to and from machinery.
Features & Benefits
Inline mounting style for easy and quick installation
Length of each arm measures just 32mm, making it ideal for mounting in small enclosures
Length of each arm measures just 32mm, making it ideal for mounting in small enclosures
Applications
Medical equipment
Automotive systems
Vacuum pumps
Automotive systems
Vacuum pumps
Can I use this adaptor in low-pressure applications?
Yes, you can. As it withstands operating pressures up to 18 bar, it's a good fit for both low-pressure and high-pressure applications.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | PNEUFIT |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Angle | 90° |
Body Material | Nickel Plated Brass |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |
Swivel Connection | Yes |