Norgren PNEUFIT Series Straight Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2338
- Mfr. Part No.:
- 101251238 DIS
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2338
- Mfr. Part No.:
- 101251238 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Threaded-to-Tube Connection, NBR O-Ring - PNEUFIT Series - 101251238
This threaded-to-tube-style straight pneumatic fitting from IMI Norgren lets you establish airtight connections in your pneumatic networks. Thanks to its hardwearing nickel-plated brass body, you can rest assured it will withstand corrosion for the long term. A simple 12mm push-in connector on one end makes it quick and easy for you to join it to your tubing. The standard R 3/8 male BSP threaded connection on the other helps ensure an effective seal to connected components so your system works reliably. A handy hexagonal fitment means you can tighten the unit with an Allen key. This makes it straightforward to assemble or adjust even when space is tight.
Features & Benefits
Tapered thread means no sealant is needed to achieve an airtight fit
Operating temperature range between -20°C and +80°C, so suitable for use in demanding settings
Retaining collet holds tubing securely
NBR O-ring seals fitted to maintain reliable system pressure
Operating temperature range between -20°C and +80°C, so suitable for use in demanding settings
Retaining collet holds tubing securely
NBR O-ring seals fitted to maintain reliable system pressure
Applications
Automotive construction
Nail guns
Drills and sander systems
Nail guns
Drills and sander systems
What level of pressure will this fitting tolerate?
As this fitting is suitable for use with pressures ranging from -0.9 to 18 bar, it's a versatile choice.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |