Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2287
- Mfr. Part No.:
- 101250828 DIS
- Manufacturer:
- Norgren
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR30.41
Units | Per Unit | Per Pack* |
5 - 25 | MYR30.41 | MYR152.05 |
30 - 55 | MYR29.774 | MYR148.87 |
60 + | MYR28.878 | MYR144.39 |
*price indicative |
- RS Stock No.:
- 210-2287
- Mfr. Part No.:
- 101250828 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Threaded-To-Tube Straight Adaptor, R1/4 Male To Push-In 8mm - PNEUFIT Series - 101250828
Looking for a durable adaptor to connect tubes to your valve ports? IMI Norgren's straight adaptor is made of nickel-plated brass, which makes it durable and rust-resistant, so is suitable for use in demanding industrial environments. It's pre-coated with a sealant to prevent gas from escaping through the valve when the equipment is under pressure. As this unit features a soft collet and O-ring to securely hold tubes without damaging it, you can reuse your hose after detaching the adapter.
Features & Benefits
• Maximum operating pressure of 18 bar, making it suitable for use in medium-duty to heavy-duty applications
• Wide operating temperature range of -20°C to +80°C, for reliability in challenging environments
• Standard R1/4 male threading for a secure grip, even with vibrating equipment
• Wide operating temperature range of -20°C to +80°C, for reliability in challenging environments
• Standard R1/4 male threading for a secure grip, even with vibrating equipment
Applications
• Automotive industries
• Water treatment plants
• Food and beverage industries
• Water treatment plants
• Food and beverage industries
Can I use this R1/4 fitting with a different threaded female connector?
No, you can't. When selecting the right fit for your application, it's important to check the threading on both connectors. Using a mismatched thread will let gas escape through the joint.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Pneufit |
Inlet Port | R 1/4 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 bar |
Mounting Type | Inline |
Standards Met | ISO |