Norgren PNEUFIT Series Straight Threaded Adaptor, R 1/8 Male to Push In 5 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 210-2237
- Mfr. Part No.:
- 101250518
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-2237
- Mfr. Part No.:
- 101250518
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, Nickel-Plated Brass, 18 Bar Maximum Pressure - PNEUFIT Series - 101250518
Use this straight pneumatic fitting from IMI Norgren to make airtight connections to pneumatic circuits or compressed air systems. An NBR O-ring provides a tight fit, giving you a robust seal that tolerates pressures between -0.9 and 18 bar. The simple 5mm push-in fitting on one end makes it easy for you to connect tubes to your network rapidly and without the need for specialist tools. On the other end, the standard R1/8 male BSP thread is coated with a sealant to help prevent leaks.
Features & Benefits
Nickel-plated brass body withstands corrosion and environmental stresses
Internal hexagon for tightening with an Allen key allows assembly in confined spaces
Operating temperature range of -20°C to +80°C for use in demanding settings
Internal hexagon for tightening with an Allen key allows assembly in confined spaces
Operating temperature range of -20°C to +80°C for use in demanding settings
Applications
Air brakes
Dental drills
Compressors
Medical devices
Dental drills
Compressors
Medical devices
What does a retained collet do?
A retained collet is a type of holding mechanism that sits inside this pneumatic fitting. It helps grip firmly onto tubing when you insert it into the push-in connector. This minimises the risk of accidental disconnection and ensures you get a stable pneumatic network.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | Pneufit |
Thread Material | Nickel Plated Brass |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 18 bar |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |