Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection
- RS Stock No.:
- 210-1981
- Mfr. Part No.:
- 100600600
- Manufacturer:
- Norgren
- RS Stock No.:
- 210-1981
- Mfr. Part No.:
- 100600600
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Tee Tube-to-Tube Adapter, 18 Bar Maximum Operating Pressure, 6mm Push-in Connectors - PNEUFIT Series - 100600600
Use this tube-to-tube adapter from IMI Norgren to channel air to different parts of your pneumatic system. It has a T-shaped design with three branches that let you connect 6mm hoses for air transmission. A brass body with nickel plating is durable and resistant to corrosion, so the connector is suitable for use in harsh industrial environments. Thanks to a maximum operating pressure of 18 bar, this unit is a good fit for heavy-duty industrial applications. You'll find it used for air-controlled machine tools such as cutters.
Features & Benefits
Broad operating temperature range of -20°C to +80°C for use in demanding conditions
Push-in terminals for easy and tool-free installation
Compact dimensions of 39 (length) x 19.5mm (width) make it suitable for use in setups with limited space
Flourorubber O-rings to prevent air leakages for optimal performance
Push-in terminals for easy and tool-free installation
Compact dimensions of 39 (length) x 19.5mm (width) make it suitable for use in setups with limited space
Flourorubber O-rings to prevent air leakages for optimal performance
Applications
Air compressors
Material handling equipment
Chemical laboratories
Material handling equipment
Chemical laboratories
How do I install this adapter?
This adapter is straightforward to install. Simply push the tube into the adapter, holding down the collet (sleeve), until you can feel it has reached the tube stop. Release the collet and pull back to ensure the tube is firmly installed and it's ready for use.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1006 |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Finish | Nickel Plated |
Standards Met | ISO |