Norgren PNEUFIT Series Bulkhead Threaded-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection
- RS Stock No.:
- 210-1931
- Mfr. Part No.:
- 100490800 DIS
- Manufacturer:
- Norgren
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR779.97
Units | Per Unit |
1 - 24 | MYR779.97 |
25 - 49 | MYR769.10 |
50 + | MYR753.65 |
- RS Stock No.:
- 210-1931
- Mfr. Part No.:
- 100490800 DIS
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Fitting, M16 Thread, Nickel-Plated Brass - PNEUFIT Series - 100490800 DIS
Need a trusty middleman to link pipes to tubes in your pneumatic systems? Choose this fitting from IMI Norgren. It has a push-in adapter on one end for quick and tool-free installation of air tubes. On the other end, you'll find an M16 connector to join it with threaded pipes. The L-shaped design comes in handy when you want to change the direction of the air transmission in tight setups. Thanks to the unit's nickel-plated brass body, it can withstand rust and corrosion to deliver long-term performance in harsh environments.
Features & Benefits
• Maximum operating pressure of 18 bar for use in heavy-duty applications
• Integrated O-ring prevents contamination and leakages to ensure optimal performance
• Push-in connector size of 6mm for small-sized tubes
• Integrated O-ring prevents contamination and leakages to ensure optimal performance
• Push-in connector size of 6mm for small-sized tubes
Applications
• Oil and gas industry
• High-pressure and low-pressure compressors
• Water treatment plants
• High-pressure and low-pressure compressors
• Water treatment plants
What's the operating temperature range of this pneumatic fitting?
This unit performs at its best in a temperature range between -20°C and +80°C, making it a dependable choice for tough conditions.
What tool should I use to fasten the threaded end of this fitting to pipes?
To secure this piece of kit to pipes, use a simple size-22 spanner.
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M16 x 1 Male |
Manufacturer Series | 100 |
Inlet Port | M16 Male |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Angle | 90° |
Swivel Connection | No |
Mounting Hole Diameter | 14.5mm |
Mounting Type | Inline |
Maximum Operating Pressure | 18 bar |