Norgren PNEUFIT Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 210-1824
- Mfr. Part No.:
- 100400400
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 210-1824
- Mfr. Part No.:
- 100400400
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Equal Elbow
Threaded, Tube-to-Tube & Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 100 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Minimum Operating Temperature | -20°C |