- RS Stock No.:
- 202-3737
- Mfr. Part No.:
- QSLV2-1/8-4
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR83.52
Units | Per Unit |
1 + | MYR83.52 |
- RS Stock No.:
- 202-3737
- Mfr. Part No.:
- QSLV2-1/8-4
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo QS series multiple distributor is a 2-fold threaded to tube fitting connector with push-pull principle. It has a maximum operating pressure of 14 bar. Multiple distributor has a male R1/8 thread connection and 4mm O.D tube connection.
Nominal size - 2.4 mm
Design - 360° orientable
Operating medium - compressed air
Design - 360° orientable
Operating medium - compressed air
Specifications
Attribute | Value |
---|---|
Manufacturer Series | QSL |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 2 |