RS PRO Push-in Fitting, G 3/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 197-7746
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR390.98
14 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR390.98 | MYR39.098 |
5 + | MYR321.77 | MYR32.177 |
**price indicative
- RS Stock No.:
- 197-7746
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | G 3/8 Male | |
Connector B | Push In 6 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Minimum Operating Temperature | -20°C | |
Body Material | Nickel Plated Brass | |
Maximum Operating Pressure | 20bar | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A G 3/8 Male | ||
Connector B Push In 6 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Minimum Operating Temperature -20°C | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 20bar | ||
Maximum Operating Temperature +80°C | ||
Related links
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube Connection Style
- Legris LF6900 LIQUIfit Series Push-in Fitting Threaded-to-Tube Connection Style