Recently searched

    RS PRO Push-in Fitting, G 1/4 Male to Push In 4 mm, Threaded-to-Tube Connection Style

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR280.65

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Bag(s)
    Per Bag
    Per Unit**
    1 - 4MYR280.65MYR28.065
    5 +MYR230.97MYR23.097

    **price indicative

    RS Stock No.:
    197-7741
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Connector A

    G 1/4 Male

    Connector B

    Push In 4 mm

    Pneumatic Fitting Type

    Push-in Fitting

    Connection Style

    Threaded-to-Tube

    Maximum Operating Temperature

    +80°C

    Minimum Operating Temperature

    -20°C

    Body Material

    Nickel Plated Brass

    Maximum Operating Pressure

    20bar

    Related links