- RS Stock No.:
- 196-4530
- Mfr. Part No.:
- KDM20P-04
- Manufacturer:
- SMC
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR642.37
Units | Per Unit |
1 - 4 | MYR642.37 |
5 - 9 | MYR628.90 |
10 + | MYR610.02 |
- RS Stock No.:
- 196-4530
- Mfr. Part No.:
- KDM20P-04
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plug & socket connectors
Mixed sizes of connectors available
Packing: usable from vacuum to 1MPa
Release button: (inch) red, (metric) blue
Mixed sizes of connectors available
Packing: usable from vacuum to 1MPa
Release button: (inch) red, (metric) blue
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | KDM |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 20 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 20 |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5 (No Freezing)°C |
Maximum Operating Temperature | +60 (No Freezing)°C |
Mounting Type | Bulkhead |
Body Material | PBT |