RS PRO Push-in Fitting, R 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 176-1795
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR337.59
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR33.759 | MYR337.59 |
50 + | MYR27.784 | MYR277.84 |
**price indicative
- RS Stock No.:
- 176-1795
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector A | R 1/2 Male | |
Connector B | Push In 14 mm | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Threaded-to-Tube | |
Body Material | Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +80°C | |
Mounting Type | Inline | |
Maximum Operating Pressure | 20 bar | |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector A R 1/2 Male | ||
Connector B Push In 14 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Body Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Mounting Type Inline | ||
Maximum Operating Pressure 20 bar | ||
Standards Met 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE | ||
Related links
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style
- RS PRO Push-in Fitting Threaded-to-Tube Connection Style