- RS Stock No.:
- 176-1769
- Manufacturer:
- RS PRO
150 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR31.681
Units | Per Unit | Per Pack* |
10 - 40 | MYR31.681 | MYR316.81 |
50 + | MYR26.073 | MYR260.73 |
*price indicative |
- RS Stock No.:
- 176-1769
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Threaded Adaptor to G 1/4 Male to Push-In 12 mm 20 bar
Need a leakproof connector for your pneumatic system? Turn to these versatile adaptors from RS PRO which can handle operating pressures in the range of -0.99 to 20 bar. They're made from nickel-plated brass, so they're a durable choice for tough industrial environments.
All you need is an Allen wrench to install these push-in adaptors, so they're quick and simple to use. The concave shape of the threads on each connector allows it to make tight connections with both tapered and parallel-threaded female components. The design features high-quality nitrile butadiene rubber (NBR) seals to enhance durability and keep contaminants at bay.
Since these products are silicone-free, they're safe to use in manufacturing environments with strict no-contamination policies, such as in soldering and coating units. Connectors like these are typically used in compressed air circuits and vacuum systems.
All you need is an Allen wrench to install these push-in adaptors, so they're quick and simple to use. The concave shape of the threads on each connector allows it to make tight connections with both tapered and parallel-threaded female components. The design features high-quality nitrile butadiene rubber (NBR) seals to enhance durability and keep contaminants at bay.
Since these products are silicone-free, they're safe to use in manufacturing environments with strict no-contamination policies, such as in soldering and coating units. Connectors like these are typically used in compressed air circuits and vacuum systems.
Features and Benefits
• Brass body material
• Threaded-to-tube connection style
• Connector A is a male G 1/4 type
• Connector B is a male push-in 12 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
• Threaded-to-tube connection style
• Connector A is a male G 1/4 type
• Connector B is a male push-in 12 mm type
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Inline mounting type
• Straight threaded adaptor pneumatic fitting type
• Standards met of 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |