- RS Stock No.:
- 176-1410
- Manufacturer:
- RS PRO
160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR34.675
Units | Per Unit | Per Pack* |
10 - 40 | MYR34.675 | MYR346.75 |
50 + | MYR28.537 | MYR285.37 |
*price indicative |
- RS Stock No.:
- 176-1410
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank
to special shaped seals
3 threads available, BSPP, BSPT (universal short)
& Metric
Lighter and More compact
Specific configurations to satisfy the advanced
robotics
Silicon Free
Applications
Robotics
Automotive
Textile, Packaging, Handling
Compressed Air Circuit
Industrial Water
Vacuum
Specifications
Attribute | Value |
---|---|
Connector A | M3 Male |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | M3 Male |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |