- RS Stock No.:
- 176-1311
- Manufacturer:
- RS PRO
10 In Local stock for delivery in 2-3 working days, delivery time may vary for certain locations or FTZ
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
380 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.889
Units | Per Unit | Per Pack* |
10 - 40 | MYR6.889 | MYR68.89 |
50 + | MYR5.67 | MYR56.70 |
*price indicative |
- RS Stock No.:
- 176-1311
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Polyamide Blanking Plug for 6 mm
This blanking plug from RS PRO corks the access holes in metal pipes or tubes to prevent any unwanted dirt or items from entering the pipe and potentially blocking or damaging the system. It can also help protect you against any sharp metal pipe edges, which increases the safety of your workplace.
The end of the plug has a T-shaped grip. This makes it easy to grasp and use and facilitates speedy connection and disconnection. The seal is specially shaped to make it vacuum-resistant, so it's suitable for use in vacuum systems.
As it is made of polyamide, the plug is highly resilient and offers great resistance to wear and tear. This keeps the leak rate low, as the quality of the plug won't degrade over time or with repeated use.
The end of the plug has a T-shaped grip. This makes it easy to grasp and use and facilitates speedy connection and disconnection. The seal is specially shaped to make it vacuum-resistant, so it's suitable for use in vacuum systems.
As it is made of polyamide, the plug is highly resilient and offers great resistance to wear and tear. This keeps the leak rate low, as the quality of the plug won't degrade over time or with repeated use.
Features and Benefits
• Blanking plug accessory type
• Polyamide material
• Outer diameter of 8 mm
• Overall length of 32 mm
• Tube size of 6 mm
• Polyamide material
• Outer diameter of 8 mm
• Overall length of 32 mm
• Tube size of 6 mm
Specifications
Attribute | Value |
---|---|
Pneumatic Fitting Type | Push-in Fitting |