Legris LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 146-6901
- Mfr. Part No.:
- 0101 10 13
- Manufacturer:
- Legris
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
32 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR45.11
Units | Per Unit | Per Pack* |
2 + | MYR45.11 | MYR90.22 |
*price indicative |
- RS Stock No.:
- 146-6901
- Mfr. Part No.:
- 0101 10 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-line connection of a tubing with male thread. Available from 4 to 28 mm o. d. , BSPT metric thread.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Maximum Operating Temperature | +100°C |
Mounting Type | Inline |
Body Material | Brass |
Minimum Operating Temperature | -40°C |
Standards Met | ATEX, PED 97/23/EC |