Legris LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 124-0161
- Mfr. Part No.:
- 3169 16 21
- Manufacturer:
- Legris
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR155.246
Units | Per Unit | Per Pack* |
5 + | MYR155.246 | MYR776.23 |
*price indicative |
- RS Stock No.:
- 124-0161
- Mfr. Part No.:
- 3169 16 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Extended Elbow Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3169 fittings connect tubing at 90 degrees to a threaded port. The extended stud allows the tubing to pass over the top of 3199 elbow fittings.
3169 fittings connect tubing at 90 degrees to a threaded port. The extended stud allows the tubing to pass over the top of 3199 elbow fittings.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Plastic |
Mounting Type | Inline |
Standards Met | EC/42/2006 |