Festo QSMS Series Bulkhead Tube-to-Tube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153375
- RS Stock No.:
- 121-6044
- Mfr. Part No.:
- QSMS-3
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 10
MYR232.66
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR232.66 | MYR23.266 |
5 - 9 | MYR226.16 | MYR22.616 |
10 + | MYR216.86 | MYR21.686 |
*price indicative |
- RS Stock No.:
- 121-6044
- Mfr. Part No.:
- QSMS-3
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSMS Mini Straight Push-in Bulkhead Connector
The Quick Star QSMS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, bulkhead tube to tube connectors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefts
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Bulkhead Connectors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSMS |
Model Number p | 153375 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 14 bar |
Body Material | Brass |