Norgren 18 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 830-198
- Mfr. Part No.:
- 180200400
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR114.692
Units | Per Unit | Per Pack* |
5 - 25 | MYR114.692 | MYR573.46 |
30 - 55 | MYR111.574 | MYR557.87 |
60 + | MYR109.334 | MYR546.67 |
*price indicative |
- RS Stock No.:
- 830-198
- Mfr. Part No.:
- 180200400
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Tube to Tube Connector
Tube-to-Tube Adaptors
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing selected. Rugged and durable and complete with sleeves and nuts.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 18 |
Body Material | Brass |