ifm electronic E300 Series Push-in Fitting, G 1/8, Plug Connection Style, E30076
- RS Stock No.:
- 190-931
- Mfr. Part No.:
- E30076
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)**
MYR137.12
Temporarily out of stock - back order for despatch 16/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR137.12 | MYR34.28 |
**price indicative
- RS Stock No.:
- 190-931
- Mfr. Part No.:
- E30076
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Connector A | G 1/8 | |
Pneumatic Fitting Type | Push-in Fitting | |
Connection Style | Plug | |
Threaded Connection | G 1/8 | |
Manufacturer Series | E300 | |
Model Number p | E30076 | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Connector A G 1/8 | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Plug | ||
Threaded Connection G 1/8 | ||
Manufacturer Series E300 | ||
Model Number p E30076 | ||
Related links
- ifm electronic E300 Series Progressive Ring Fitting
- Legris 0919 Series Plug Plug Connection Style, 0919 01 10
- Legris 0936 Series Plug Plug Connection Style, 0936 00 10
- Legris 0220 Series Plug Plug Connection Style, 0220 10 00 39
- Legris 0919 Series Plug Plug Connection Style, 0919 01 17
- Legris 0220 Series Plug Plug Connection Style, 0220 17 00 39
- ifm electronic Circular Connector Cable Mount Plug IP67, E300 Series
- Legris LF 3800 Series Straight Fitting Plug Connection Style, 0222 00 00 06