- RS Stock No.:
- 144-9693
- Mfr. Part No.:
- PM0810R
- Manufacturer:
- John Guest
Discontinued product
- RS Stock No.:
- 144-9693
- Mfr. Part No.:
- PM0810R
- Manufacturer:
- John Guest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Plugs
Features and Benefits
4 mm to 12 mm sizes in red
15 mm to 22 mm sizes in black
Easy to install
Product Application Information
Can be used with the PM range of metric size fittings which have been specially produced for foodstuff and potable liquids. They are also suitable for air and inert gases making them ideal for use in the pub trade.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
John Guest
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plug |
Tube Size | 10mm |
Manufacturer Series | PM |
Outer Diameter | 10mm |