- RS Stock No.:
- 867-5671
- Mfr. Part No.:
- P31FB12DMMN
- Manufacturer:
- Parker
- RS Stock No.:
- 867-5671
- Mfr. Part No.:
- P31FB12DMMN
- Manufacturer:
- Parker
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Coalescing and Adsorber Filters
Parker's P31 range of coalescing and adsorber filters are designed for air preparation systems requiring the purest and highest quality of air. Designed to remove liquid aerosol and sub micron particles down to a size of 0.01 microns.
Adsorber Filter
Modular design with integrated ports
Robust & lightweight aluminium construction
Adsorbing activated carbon element removes oil vapours and most hydrocarbons
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
Modular design with integrated ports
Robust & lightweight aluminium construction
Adsorbing activated carbon element removes oil vapours and most hydrocarbons
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
Coalescing Filter
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element removes liquid aerosols & sub
micron particles
Differential Pressure Indicator (DPI) as standard, which
shows when element replacement is required
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element removes liquid aerosols & sub
micron particles
Differential Pressure Indicator (DPI) as standard, which
shows when element replacement is required
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
P31 Series - Next Generation
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µ |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | P31 |
Maximum Flow Rate | 25SCFM |
Minimum Operating Pressure | 150psi |
Maximum Operating Pressure | 250 psi |
Maximum Operating Temperature | +65.5°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -10°C |
Port Connection Thread Size | 1/4 in |
Bowl Material | Metal |
Filter Type | Air Filter |
For Use With | P31 Series Parker Global Air Preparation Systems |