- RS Stock No.:
- 203-0752
- Mfr. Part No.:
- LFMA-D-MAXI-DA-A
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,935.27
Units | Per Unit |
1 + | MYR2,935.27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0752
- Mfr. Part No.:
- LFMA-D-MAXI-DA-A
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is maxi and fully automatically. Its has high-efficiency filter for exceptionally clean compressed air and assembled in vertical position.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Drain Type | Manual |
Manufacturer Series | D |