Recently searched

    SMC FQ1 series 13μm Rc 1 1 MPa Pneumatic Filter 20L/min max with Manual drain

    Subtotal (1 unit)**

    MYR2,312.19

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,312.19

    **price indicative

    RS Stock No.:
    126-0260
    Mfr. Part No.:
    FQ1011N-10-R013N-B
    Manufacturer:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Filtration Size

    13µm

    Port Connection

    Rc 1

    Drain Type

    Manual

    Manufacturer Series

    FQ1

    Maximum Flow Rate

    20L/min

    Maximum Operating Pressure

    1 MPa

    Maximum Operating Temperature

    +80°C

    Port Connection Thread Standard

    R

    Minimum Operating Temperature

    0°C

    Port Connection Thread Size

    1 in

    For Use With

    Cleaning Fluids

    Filter Type

    Quick Change Filter

    Related links