PREVOST MFC series G 1/2 20 bar Pneumatic Filter 1666.66L/min max
- RS Stock No.:
- 628-239
- Mfr. Part No.:
- MFC 100
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR1,041.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,041.80 |
*price indicative
- RS Stock No.:
- 628-239
- Mfr. Part No.:
- MFC 100
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Port Connection | G 1/2 | |
| Manufacturer Series | MFC | |
| Maximum Flow Rate | 1666.66L/min | |
| Maximum Operating Pressure | 20 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Port Connection G 1/2 | ||
Manufacturer Series MFC | ||
Maximum Flow Rate 1666.66L/min | ||
Maximum Operating Pressure 20 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The PREVOST Activated Carbon Filter is meticulously engineered to provide effective filtration of water contaminants, ensuring the purity and quality of your water supply. Designed for high performance, this filter operates at a commendable flow rate even under the rigorous pressure of 7 bar, making it an optimal choice for various applications. With a robust construction that accommodates a temperature range suitable for diverse environments, it promises durability and reliability. The MFC Series not only excels in functionality but also supports a streamlined installation process, ensuring minimal disruption during setup. Its advanced filtration technology guarantees a safer and cleaner water supply, essential for both industrial and domestic use.
Equipped with activated carbon to effectively eliminate unwanted impurities
Optimised flow rate ensures efficient filtration under pressure
Constructed for durability with materials designed to withstand various temperatures
Facilitates easy installation for hassle free integration into existing systems
Designed for versatility suitable for both industrial and residential applications
Optimised flow rate ensures efficient filtration under pressure
Constructed for durability with materials designed to withstand various temperatures
Facilitates easy installation for hassle free integration into existing systems
Designed for versatility suitable for both industrial and residential applications
Related links
- PREVOST MFC series G 2 20 bar Pneumatic Filter 13333.33L/min max
- PREVOST MFC series G 1/2 20 bar Pneumatic Filter 916.66L/min max
- PREVOST MFC series G 1/2 20 bar Pneumatic Filter 1166.66L/min max
- PREVOST MFC series G 2 20 bar Pneumatic Filter 8333.33L/min max
- PREVOST MFC series G 1 1/2 20 bar Pneumatic Filter 6666.66L/min max
- PREVOST MFC series G 1 1/2 20 bar Pneumatic Filter 5000L/min max
- PREVOST MFC series G 1 20 bar Pneumatic Filter 3750L/min max
- PREVOST MFC series G 3/4 20 bar Pneumatic Filter 2500L/min max
