PREVOST ATU series 25μm G 3/8 10 bar Filter 2200L/min max

N

Subtotal (1 unit)*

MYR361.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR361.49

*price indicative

RS Stock No.:
628-141
Mfr. Part No.:
ATU F25103
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Filtration Size

25µm

Port Connection

G 3/8

Manufacturer Series

ATU

Maximum Flow Rate

2200L/min

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
IN
The PREVOST filtration single unit stands as a pinnacle of engineering, designed specifically for high-performance applications demanding precision and reliability. This filtration unit offers unparalleled efficiency, catering to a maximum flow rate that handles rigorous demands while maintaining optimal filtration quality. Crafted to perform within a versatile temperature range, it ensures consistent operation, making it an ideal choice for various industrial environments. The robust construction is complemented by a thoughtful design that prioritises ease of installation and durability, catering to the needs of professionals who rely on dependable filtration systems. With this unit, you can trust in superior performance, adequate pressure handling, and a reliable filtration capability tailored to enhance your operational efficiency.

Features a high flow rate ensuring effective filtration under pressure
Designed to operate efficiently within a robust temperature range
Constructed to withstand varying pressure levels across different settings
Offers a compact design promoting simplified installation in tight spaces
Utilises advanced filtration technology to deliver excellent clarity and quality

Related links