SMC Solid State Auto Switch, D-M9N Series with LED indicator
- RS Stock No.:
- 849-7159
- Mfr. Part No.:
- D-M9NWSAPC
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR211.30
FREE delivery for orders over RM 500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR211.30 |
*price indicative
- RS Stock No.:
- 849-7159
- Mfr. Part No.:
- D-M9NWSAPC
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-M9N | |
Type | Solid State | |
Compatible With | NCQ8, CDJP | |
LED Indicator | Yes | |
IP Rating | IP67 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-M9N | ||
Type Solid State | ||
Compatible With NCQ8, CDJP | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SMC Solid State Auto Switch, D-M9N Series with LED indicator
- SMC NPN Solid State Auto Switch Auto Switch 4.5 → 28V dc, with LED indicator
- SMC Solid State Auto Switch, D-M9P Series with LED indicator
- SMC Solid State Auto Switch Auto Switch, D-P3DWAS Series with LED indicator
- SMC Solid State Auto Switch, D-Y7P Series with LED indicator
- SMC Solid State Auto Switch 28V dc, with LED indicator
- SMC PNP Solid State Auto Switch Pneumatic Switch 4.5 → 28V, with LED indicator
- SMC Electric Solid State Auto Switch Pneumatic Switch 24V, with LED indicator