SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series, 100V ac/dc
- RS Stock No.:
- 826-2091
- Mfr. Part No.:
- D-A90V
- Manufacturer:
- SMC
Subtotal (1 unit)*
MYR104.57
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR104.57 |
*price indicative
- RS Stock No.:
- 826-2091
- Mfr. Part No.:
- D-A90V
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Manufacturer Series | D-A9 | |
Type | Reed | |
Voltage Rating | 100V ac/dc | |
Compatible With | Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator | |
LED Indicator | No | |
IP Rating | IP67 | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -10°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Manufacturer Series D-A9 | ||
Type Reed | ||
Voltage Rating 100V ac/dc | ||
Compatible With Size 05, 1 CRJ Series Rotary Actuator, Size 10 to 200 MSQ Series Rotary Actuator, Size 10 to 40 CDRQ2 Series Rotary Actuator, Size 10 to 40 CDRQ2X Series Rotary Actuator, Size 10 to 50 MSQX Series Rotary Actuator, Size 10 to 50 MSZ Series Rotary Actuator, Size 32 to 63 MHT2 Series Rotary Actuator | ||
LED Indicator No | ||
IP Rating IP67 | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
Related links
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac/dc
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac/dc
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac/dc, with LED indicator
- SMC Reed Pneumatic Position Detector 100V ac/dc, D-A9
- SMC Reed Pneumatic Cylinder & Actuator Switch, D-A9 Series
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc, 100 V ac
- SMC Reed Pneumatic Cylinder & Actuator Switch 24 V dc with LED indicator
- SMC Reed Pneumatic Cylinder & Actuator Switch 100V ac, with LED indicator