- RS Stock No.:
- 238-2503
- Mfr. Part No.:
- 81922010
- Manufacturer:
- Crouzet
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR917.87
Units | Per Unit | Per Pack* |
5 + | MYR917.87 | MYR4,589.35 |
*price indicative |
- RS Stock No.:
- 238-2503
- Mfr. Part No.:
- 81922010
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The Crouzet pneumatic detector 3/2 NC-rotating head of diameter 4 mm with no lever is a compact detector. It has programmable rotary head without lever.
Rotary actuator
Push-in connection for semi-rigid tubing of 4mm dia
Bore diameter of 3mm
Operating temperature of -5°C to 50°C
Push-in connection for semi-rigid tubing of 4mm dia
Bore diameter of 3mm
Operating temperature of -5°C to 50°C