RS PRO Cylinder Sensor Pneumatic Cylinder Sensor, IP68, IP69K, 10 → 30V, NO Operation with LED indicator
- RS Stock No.:
- 630-927
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR162.98
FREE delivery for orders over RM 500.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR162.98 |
*price indicative
- RS Stock No.:
- 630-927
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Cylinder Sensor | |
| Supply Voltage | 10 → 30V | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Cylinder Sensor | ||
Supply Voltage 10 → 30V | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- HU
The RS Pro Magnetic Cylinder sensors offers a flexible and reliable way to detect piston positions in pneumatic actuators. It is designed for direct installation into any cylinder with a standard C-slot. It can be fastened using either an Allen key or a flathead screwdriver. It is compatible with all standard C-slot profiles used internationally, no matter the cylinder type or producer. Its universal design means a single sensor version can cover many needs.
Fits seamlessly into standard cylinders and linear slides with C slot design
Designed for smooth insertion into standard slots
LED for indicating the output state
RoHS compliant
Designed for smooth insertion into standard slots
LED for indicating the output state
RoHS compliant
Related links
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor IP69K NO Operation with LED indicator
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor 10 → 30V, NO Operation with LED indicator
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator
- Di-Soric Cylinder sensor Pneumatic Cylinder Sensor 10 → 30V dc MZEC
- RS PRO Cylinder Sensor Pneumatic Cylinder Sensor IP67 NO Operation with LED indicator
- ifm electronic Cylinder Sensor Cylinder Magnetic Sensor IP68 10 → 36V dc PNP Operation
- ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor IP68 10 → 36V dc
- ifm electronic Pressure Resistant Position Sensor Cylinder Magnetic Sensor IP68 10 → 36V dc,

