Subtotal (1 unit)*
MYR16.30
FREE delivery for orders over RM 500.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR16.30 |
*price indicative
- RS Stock No.:
- 700-5897
- Mfr. Part No.:
- C85L25A
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
To Fit Bore Size | 20 mm, 25mm | |
Manufacturer Series | C85 | |
Select all | ||
---|---|---|
Brand SMC | ||
To Fit Bore Size 20 mm, 25mm | ||
Manufacturer Series C85 | ||
Related links
- SMC Foot C85L25B, To Fit 20mm Bore Size
- SMC Axial Foot CG-L020, To Fit 20mm Bore Size
- Parker Foot P1A-4HMF, To Fit 20mm Bore Size
- Festo Foot LBN-20/25 To Fit 20mm Bore Size
- RS PRO Foot To Fit 20mm Bore Size
- SMC Clevis C85C25, To Fit 20mm Bore Size
- SMC Flange CQS-F020, To Fit 20mm Bore Size
- SMC Trunnion Bracket C85T25, To Fit 20mm Bore Size