Festo Clevis LN-200, To Fit 200mm Bore Size
- RS Stock No.:
- 203-0913
- Mfr. Part No.:
- LN-200
- Manufacturer:
- Festo
Price Each**
MYR1,366.21
Temporarily out of stock - back order for despatch 06/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,366.21 |
**price indicative
Related links
- Festo Clevis LNG-200, To Fit 200mm Bore Size
- Festo Clevis LSNG-200, To Fit 200mm Bore Size
- Festo Screw FNG-200, To Fit 200mm Bore Size
- Festo Flange SNG-200, To Fit 200mm Bore Size
- Festo Flange SNGL-200, To Fit 200mm Bore Size
- Festo Mounting Bracket HNG-200, To Fit 200mm Bore Size
- Festo Clevis LN-50, To Fit 50mm Bore Size
- Festo Clevis LN-250, To Fit 250mm Bore Size