- RS Stock No.:
- 849-7446
- Mfr. Part No.:
- NCQ2B12-10S
- Manufacturer:
- SMC
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR174.47
Units | Per Unit |
1 + | MYR174.47 |
- RS Stock No.:
- 849-7446
- Mfr. Part No.:
- NCQ2B12-10S
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
CQ2 Series Compact Cylinders
Compact space saving cylinders
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Double acting, Single rod
Wide range of options available
Auto switch capable
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | NCQ2 |
Length | 30.5mm |
Dimensions | 30.5 x 25 x 25mm |
Width | 25mm |
Absolute Maximum Pressure | 217psi |
Maximum Operating Pressure | 145 psi |
Height | 25mm |
Minimum Operating Temperature | -10°C |
Stroke Interval Weight | 0.104 lbs |
Weight | 46.7g |
Maximum Operating Temperature | +70°C |