- RS Stock No.:
- 703-5713
- Mfr. Part No.:
- R422001198
- Manufacturer:
- EMERSON – AVENTICS
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,230.52
Units | Per Unit |
1 + | MYR1,230.52 |
- RS Stock No.:
- 703-5713
- Mfr. Part No.:
- R422001198
- Manufacturer:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CCI |
Length | 97.4mm |
Cushioning Type | Rubber |
Dimensions | 97.4 x 80 x 80mm |
Width | 80mm |
Maximum Operating Pressure | 10 bar |
Height | 80mm |
Weight | 1.1kg |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |