- RS Stock No.:
- 509-8204
- Mfr. Part No.:
- RM/92050/M/80
- Manufacturer:
- Norgren
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,295.66
Units | Per Unit |
1 + | MYR1,295.66 |
- RS Stock No.:
- 509-8204
- Mfr. Part No.:
- RM/92050/M/80
- Manufacturer:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Compact Cylinder, 10 Bar Maximum Operating Pressure, Double Acting - RM/92000/M Series - RM/92050/M/80
To control your system's push and pull, fit this pneumatic compact cylinder from IMI Norgren. It converts the power of compressed air into linear motion for tasks such as positioning or lifting objects. To minimise friction and ensure consistent function, it features polyurethane nitrile rubber seals. A piston rod made of stainless steel resists impact damage and prolongs the unit's service life. Thanks to slim dimensions of 133 (L) x 63 (H) x 63mm (W), this unit fits neatly into confined spaces.
Features & Benefits
Anodised aluminium alloy barrel and end caps provide corrosion resistance to endure tough conditions
G1/8 port for compatibility with standard pneumatic systems
Performs reliably in temperatures between -5°C and +80°C
Operational pressure between 1 and 10 bar for use with low-pressure and medium-pressure applications
G1/8 port for compatibility with standard pneumatic systems
Performs reliably in temperatures between -5°C and +80°C
Operational pressure between 1 and 10 bar for use with low-pressure and medium-pressure applications
Applications
Assembly lines
Robotics systems
Food and beverage production
Textile machinery
Robotics systems
Food and beverage production
Textile machinery
What's the advantage of a double-acting cylinder?
A double-acting cylinder like this is driven by air in both directions, so you can be sure of its repeatable accuracy.
How much does this cylinder weigh?
It weighs 3.3kg, so it's a sturdy option that's still easy to handle.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | RM/92000/M |
Length | 133mm |
Pneumatic Connection | G 1/8 |
Cushioning Type | Not Cushioned |
Dimensions | 133 x 63 x 63mm |
Width | 63mm |
Maximum Operating Pressure | 10 bar |
Height | 63mm |
Diameter | 50mm |
Weight | 3.3kg |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +80°C |