- RS Stock No.:
- 136-6807
- Mfr. Part No.:
- ADN-40-50-A-P-A
- Manufacturer:
- Festo
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR707.31
Units | Per Unit |
1 + | MYR707.31 |
- RS Stock No.:
- 136-6807
- Mfr. Part No.:
- ADN-40-50-A-P-A
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Male Thread Gender, G1/8 Port Connection - ADN-40-50-A-P-A
Need a device to shift loads for industrial automation jobs? Choose this pneumatic cylinder from Festo for the task. Its regulation 40mm bore and 50mm stroke make positioning and clamping operations a breeze. For a longer service life, inbuilt cushioning softens impact so only 0.7J of energy meets the component's endpoints. PUR seals keep contaminants out and pressure constant to avoid leaky performance. The piston rod is made from high-alloy steel, so it has the mettle to handle regular use with heavy weight. An aluminium-alloy cylinder barrel withstands corrosion as well as bumps and bashes.
Features & Benefits
Wide operating pressure range between 0.6 and 10 bar for versatility
Safe to use in harsh industrial settings as it reliably operates in temperatures from -20°C to +80°C
Compact dimensions of 54.5 (H) x 54.5 (W) x 101.1mm (L) slot into areas where space is tight
Safe to use in harsh industrial settings as it reliably operates in temperatures from -20°C to +80°C
Compact dimensions of 54.5 (H) x 54.5 (W) x 101.1mm (L) slot into areas where space is tight
Applications
Automated assembly lines
Pharmaceutical production
Agricultural equipment
Pharmaceutical production
Agricultural equipment
What's a double-acting cylinder?
Double-acting cylinders use two ports that compressed air passes through instead of one. This means the unit delivers air two ways, enabling greater control over piston movement.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | ADN |
Length | 101.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Flexible Cushioning |
Dimensions | 54.5 x 54.5 x 101.1mm |
Width | 54.5mm |
Maximum Operating Pressure | 10 bar |
Height | 54.5mm |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 37 (At 10 mm Stroke) g |
Model Number p | 536296 |
Test Weight | 346 (At 0 mm Stroke) g |
VDMA Standard | VDMA 24364-B1/B2-L |