Siemens Manual type Electrically Actuated Valve, G 2in to Rp 1in, 16 bar
- RS Stock No.:
- 287-8807
- Mfr. Part No.:
- VVG44.40-25
- Manufacturer:
- Siemens
Price Each**
MYR2,318.71
Temporarily out of stock - back order for despatch 09/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,318.71 |
**price indicative
Related links
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve 16 bar
- Siemens Manual type Electrically Actuated Valve, 10 bar
- Siemens Manual type Electrically Actuated Valve, 16 bar
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar